


P6SMBJ130CA | |
|---|---|
DigiKey Part Number | 4878-P6SMBJ130CATR-ND |
Manufacturer | |
Manufacturer Product Number | P6SMBJ130CA |
Description | TVS DIODE 130VWM 209VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 209V Clamp 2.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMBJ130CA Models |
Category | Current - Peak Pulse (10/1000µs) 2.9A |
Mfr | Power - Peak Pulse 600W |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 130V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 144V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 209V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06337 € | 190,11 € |
| 6.000 | 0,05719 € | 343,14 € |
| 9.000 | 0,05404 € | 486,36 € |
| 15.000 | 0,05049 € | 757,35 € |
| 21.000 | 0,04856 € | 1.019,76 € |
| Unit Price without VAT: | 0,06337 € |
|---|---|
| Unit Price with VAT: | 0,07541 € |

