602V Clamp 1A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB440CA

DigiKey Part Number
4878-P6SMB440CATR-ND - Tape & Reel (TR)
4878-P6SMB440CACT-ND - Cut Tape (CT)
4878-P6SMB440CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMB440CA
Description
TVS DIODE 376VWM 602VC DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
602V Clamp 1A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
P6SMB440CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
376V
Voltage - Breakdown (Min)
418V
Voltage - Clamping (Max) @ Ipp
602V
Current - Peak Pulse (10/1000µs)
1A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-50°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.110
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,32000 €0,32 €
100,24600 €2,46 €
1000,14800 €14,80 €
5000,14338 €71,69 €
1.0000,14085 €140,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,11892 €356,76 €
6.0000,11470 €688,20 €
9.0000,09868 €888,12 €
15.0000,09783 €1.467,45 €
21.0000,09699 €2.036,79 €
Manufacturers Standard Package
Unit Price without VAT:0,32000 €
Unit Price with VAT:0,38080 €