
P6SMB440A | |
|---|---|
DigiKey Part Number | 4878-P6SMB440ATR-ND - Tape & Reel (TR) 4878-P6SMB440ACT-ND - Cut Tape (CT) 4878-P6SMB440ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB440A |
Description | TVS DIODE 376VWM 602VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 602V Clamp 1A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB440A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 376V | |
Voltage - Breakdown (Min) | 418V | |
Voltage - Clamping (Max) @ Ipp | 602V | |
Current - Peak Pulse (10/1000µs) | 1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,38200 € | 3,82 € |
| 100 | 0,26650 € | 26,65 € |
| 500 | 0,23362 € | 116,81 € |
| 1.000 | 0,21759 € | 217,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16109 € | 483,27 € |
| 6.000 | 0,14042 € | 842,52 € |
| 9.000 | 0,11976 € | 1.077,84 € |
| 15.000 | 0,11807 € | 1.771,05 € |
| 21.000 | 0,10289 € | 2.160,69 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

