


P6SMB350CA | |
|---|---|
DigiKey Part Number | 4878-P6SMB350CATR-ND - Tape & Reel (TR) 4878-P6SMB350CACT-ND - Cut Tape (CT) 4878-P6SMB350CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB350CA |
Description | TVS DIODE 300VWM 482VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 482V Clamp 1.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB350CA Models |
Category | Current - Peak Pulse (10/1000µs) 1.2A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 300V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 332V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 482V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,27200 € | 2,72 € |
| 100 | 0,18950 € | 18,95 € |
| 500 | 0,15826 € | 79,13 € |
| 1.000 | 0,14659 € | 146,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09179 € | 275,37 € |
| 6.000 | 0,08712 € | 522,72 € |
| 9.000 | 0,08308 € | 747,72 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

