


P6SMB250CA | |
|---|---|
DigiKey Part Number | 4878-P6SMB250CATR-ND - Tape & Reel (TR) 4878-P6SMB250CACT-ND - Cut Tape (CT) 4878-P6SMB250CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB250CA |
Description | TVS DIODE 214VWM 344VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 344V Clamp 1.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB250CA Models |
Category | Current - Peak Pulse (10/1000µs) 1.7A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 214V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 237V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 344V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,33900 € | 3,39 € |
| 100 | 0,21650 € | 21,65 € |
| 500 | 0,16348 € | 81,74 € |
| 1.000 | 0,14639 € | 146,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11540 € | 346,20 € |
| 6.000 | 0,10525 € | 631,50 € |
| 9.000 | 0,10235 € | 921,15 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

