
P6SMB235A | |
|---|---|
DigiKey Part Number | 4878-P6SMB235ATR-ND |
Manufacturer | |
Manufacturer Product Number | P6SMB235A |
Description | P6SMB235A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 335V Clamp 1.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB235A Models |
Category | Current - Peak Pulse (10/1000µs) 1.8A |
Mfr | Power - Peak Pulse 600W |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 200V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 224V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 335V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07691 € | 230,73 € |
| 6.000 | 0,06964 € | 417,84 € |
| 9.000 | 0,06594 € | 593,46 € |
| 15.000 | 0,06191 € | 928,65 € |
| Unit Price without VAT: | 0,07691 € |
|---|---|
| Unit Price with VAT: | 0,09152 € |

