


P6SMAJ33CA | |
|---|---|
DigiKey Part Number | 4878-P6SMAJ33CATR-ND |
Manufacturer | |
Manufacturer Product Number | P6SMAJ33CA |
Description | TVS DIODE 33VWM 53.3VC DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 11.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMAJ33CA Models |
Category | Current - Peak Pulse (10/1000µs) 11.3A |
Mfr | Power - Peak Pulse 600W |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 33V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 36.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 53.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,05126 € | 384,45 € |
| 15.000 | 0,04664 € | 699,60 € |
| 22.500 | 0,04429 € | 996,53 € |
| 37.500 | 0,04411 € | 1.654,13 € |
| Unit Price without VAT: | 0,05126 € |
|---|---|
| Unit Price with VAT: | 0,06100 € |

