
P6KE8.2A | |
|---|---|
DigiKey Part Number | 4878-P6KE8.2ACT-ND - Cut Tape (CT) 4878-P6KE8.2ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE8.2A |
Description | TVS DIODE 7VWM 12.1VC DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12.1V Clamp 52A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | P6KE8.2A Models |
Category | Current - Peak Pulse (10/1000µs) 52A |
Mfr | Power - Peak Pulse 600W |
Packaging Cut Tape (CT) Tape & Box (TB) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 7V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 7.79V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 12.1V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,30900 € | 3,09 € |
| 100 | 0,19640 € | 19,64 € |
| 500 | 0,14784 € | 73,92 € |
| 1.000 | 0,13214 € | 132,14 € |
| 2.000 | 0,11893 € | 237,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09981 € | 399,24 € |
| 8.000 | 0,09114 € | 729,12 € |
| 12.000 | 0,08992 € | 1.079,04 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

