
P6KE7.5CA | |
|---|---|
DigiKey Part Number | 4878-P6KE7.5CACT-ND - Cut Tape (CT) 4878-P6KE7.5CATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE7.5CA |
Description | TVS DIODE 6.4VWM 11.3V DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 11.3V Clamp 55A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | P6KE7.5CA Models |
Category | Current - Peak Pulse (10/1000µs) 55A |
Mfr | Power - Peak Pulse 600W |
Packaging Cut Tape (CT) Tape & Box (TB) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 6.4V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 7.13V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 11.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,32200 € | 3,22 € |
| 100 | 0,20530 € | 20,53 € |
| 500 | 0,15470 € | 77,35 € |
| 1.000 | 0,13837 € | 138,37 € |
| 2.000 | 0,12462 € | 249,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11304 € | 452,16 € |
| 8.000 | 0,10329 € | 826,32 € |
| 12.000 | 0,09832 € | 1.179,84 € |
| 20.000 | 0,09274 € | 1.854,80 € |
| 28.000 | 0,08943 € | 2.504,04 € |
| 40.000 | 0,08622 € | 3.448,80 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

