
P6KE7.5A | |
|---|---|
DigiKey Part Number | 4878-P6KE7.5ACT-ND - Cut Tape (CT) 4878-P6KE7.5ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE7.5A |
Description | TVS DIODE 6.4VWM 11.3V DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 11.3V Clamp 55A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | P6KE7.5A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.4V | |
Voltage - Breakdown (Min) | 7.13V | |
Voltage - Clamping (Max) @ Ipp | 11.3V | |
Current - Peak Pulse (10/1000µs) | 55A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,27800 € | 2,78 € |
| 100 | 0,17690 € | 17,69 € |
| 500 | 0,13292 € | 66,46 € |
| 1.000 | 0,11875 € | 118,75 € |
| 2.000 | 0,10679 € | 213,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09673 € | 386,92 € |
| 8.000 | 0,08826 € | 706,08 € |
| 12.000 | 0,08394 € | 1.007,28 € |
| 20.000 | 0,07909 € | 1.581,80 € |
| 28.000 | 0,07621 € | 2.133,88 € |
| 40.000 | 0,07342 € | 2.936,80 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

