
P6KE68CA-AQ | |
|---|---|
DigiKey Part Number | 4878-P6KE68CA-AQ-ND |
Manufacturer | |
Manufacturer Product Number | P6KE68CA-AQ |
Description | TVS DIODE 58.1VWM 92VC DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 92V Clamp 6.8A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | P6KE68CA-AQ Models |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -50°C ~ 175°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 58.1V | Mounting Type Through Hole |
Voltage - Breakdown (Min) 64.6V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Clamping (Max) @ Ipp 92V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 6.8A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,32100 € | 3,21 € |
| 100 | 0,20470 € | 20,47 € |
| 500 | 0,15430 € | 77,15 € |
| 1.000 | 0,13802 € | 138,02 € |
| 4.000 | 0,11277 € | 451,08 € |
| 8.000 | 0,10306 € | 824,48 € |
| 12.000 | 0,09811 € | 1.177,32 € |
| 52.000 | 0,08387 € | 4.361,24 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

