
P6KE440CA | |
|---|---|
DigiKey Part Number | 4878-P6KE440CACT-ND - Cut Tape (CT) 4878-P6KE440CATB-ND |
Manufacturer | |
Manufacturer Product Number | P6KE440CA |
Description | TVS DIODE 376VWM 602VC DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 602V Clamp 1.04A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | P6KE440CA Models |
Category | Current - Peak Pulse (10/1000µs) 1.04A |
Mfr | Power - Peak Pulse 600W |
Packaging Cut Tape (CT) Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 376V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 418V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 602V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,22500 € | 2,25 € |
| 25 | 0,20080 € | 5,02 € |
| 100 | 0,17350 € | 17,35 € |
| 250 | 0,16044 € | 40,11 € |
| 500 | 0,15258 € | 76,29 € |
| 1.000 | 0,14610 € | 146,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,14933 € | 597,32 € |
| 8.000 | 0,14644 € | 1.171,52 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

