
1.5KE350CA | |
|---|---|
DigiKey Part Number | 4878-1.5KE350CACT-ND - Cut Tape (CT) 4878-1.5KE350CATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE350CA |
Description | TVS DIODE 300VWM 482V AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 482V Clamp 3.2A Ipp Tvs Diode Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE350CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 300V | |
Voltage - Breakdown (Min) | 332V | |
Voltage - Clamping (Max) @ Ipp | 482V | |
Current - Peak Pulse (10/1000µs) | 3.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,52200 € | 5,22 € |
| 100 | 0,34680 € | 34,68 € |
| 500 | 0,30724 € | 153,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 0,30109 € | 376,36 € |
| 2.500 | 0,22182 € | 554,55 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

