
P6KE43CA | |
|---|---|
DigiKey Part Number | 4878-P6KE43CACT-ND - Cut Tape (CT) 4878-P6KE43CATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE43CA |
Description | TVS DIODE 36.8VWM 59.3V DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 59.3V Clamp 10.6A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | P6KE43CA Models |
Category | Current - Peak Pulse (10/1000µs) 10.6A |
Mfr | Power - Peak Pulse 600W |
Packaging Cut Tape (CT) Tape & Box (TB) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 36.8V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 40.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 59.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,27100 € | 2,71 € |
| 100 | 0,17170 € | 17,17 € |
| 500 | 0,12864 € | 64,32 € |
| 1.000 | 0,11473 € | 114,73 € |
| 2.000 | 0,10301 € | 206,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09313 € | 372,52 € |
| 8.000 | 0,08482 € | 678,56 € |
| 12.000 | 0,08059 € | 967,08 € |
| 20.000 | 0,07582 € | 1.516,40 € |
| 28.000 | 0,07300 € | 2.044,00 € |
| 40.000 | 0,07026 € | 2.810,40 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

