
P6KE43A | |
|---|---|
DigiKey Part Number | 4878-P6KE43ACT-ND - Cut Tape (CT) 4878-P6KE43ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE43A |
Description | TVS DIODE 36.8VWM 59.3V DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 59.3V Clamp 10.6A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | P6KE43A Models |
Category | Current - Peak Pulse (10/1000µs) 10.6A |
Mfr | Power - Peak Pulse 600W |
Packaging Cut Tape (CT) Tape & Box (TB) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 36.8V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 40.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 59.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26600 € | 2,66 € |
| 100 | 0,16830 € | 16,83 € |
| 500 | 0,12604 € | 63,02 € |
| 1.000 | 0,11237 € | 112,37 € |
| 2.000 | 0,10086 € | 201,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10661 € | 426,44 € |
| 8.000 | 0,06544 € | 523,52 € |
| 12.000 | 0,06417 € | 770,04 € |
| 20.000 | 0,06077 € | 1.215,40 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

