
P6KE350A | |
|---|---|
DigiKey Part Number | 4878-P6KE350ACT-ND - Cut Tape (CT) 4878-P6KE350ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE350A |
Description | TVS DIODE 300VWM 482VC DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 482V Clamp 1.3A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | P6KE350A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 300V | |
Voltage - Breakdown (Min) | 332V | |
Voltage - Clamping (Max) @ Ipp | 482V | |
Current - Peak Pulse (10/1000µs) | 1.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,39200 € | 3,92 € |
| 100 | 0,23410 € | 23,41 € |
| 500 | 0,22350 € | 111,75 € |
| 1.000 | 0,21591 € | 215,91 € |
| 2.000 | 0,19145 € | 382,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,14975 € | 599,00 € |
| 8.000 | 0,12737 € | 1.018,96 € |
| 12.000 | 0,12608 € | 1.512,96 € |
| 20.000 | 0,12487 € | 2.497,40 € |
| 28.000 | 0,12229 € | 3.424,12 € |
| 40.000 | 0,11941 € | 4.776,40 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

