
P6KE33CA | |
|---|---|
DigiKey Part Number | 4878-P6KE33CACT-ND - Cut Tape (CT) 4878-P6KE33CATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE33CA |
Description | TVS DIODE 28.2VWM 45.7V DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 45.7V Clamp 13.8A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | P6KE33CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28.2V | |
Voltage - Breakdown (Min) | 31.4V | |
Voltage - Clamping (Max) @ Ipp | 45.7V | |
Current - Peak Pulse (10/1000µs) | 13.8A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,32400 € | 3,24 € |
| 100 | 0,22690 € | 22,69 € |
| 500 | 0,19988 € | 99,94 € |
| 1.000 | 0,13663 € | 136,63 € |
| 2.000 | 0,09657 € | 193,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09952 € | 398,08 € |
| 8.000 | 0,08265 € | 661,20 € |
| 12.000 | 0,07487 € | 898,44 € |
| 20.000 | 0,07338 € | 1.467,60 € |
| 28.000 | 0,06325 € | 1.771,00 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

