
P6KE300CA | |
|---|---|
DigiKey Part Number | 4878-P6KE300CACT-ND - Cut Tape (CT) 4878-P6KE300CATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE300CA |
Description | TVS DIODE 256VWM 414VC DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 414V Clamp 1.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | P6KE300CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 256V | |
Voltage - Breakdown (Min) | 285V | |
Voltage - Clamping (Max) @ Ipp | 414V | |
Current - Peak Pulse (10/1000µs) | 1.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,44300 € | 4,43 € |
| 100 | 0,28560 € | 28,56 € |
| 500 | 0,21782 € | 108,91 € |
| 1.000 | 0,19593 € | 195,93 € |
| 2.000 | 0,17752 € | 355,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,16201 € | 648,04 € |
| 8.000 | 0,14897 € | 1.191,76 € |
| 12.000 | 0,14233 € | 1.707,96 € |
| 20.000 | 0,13486 € | 2.697,20 € |
| 28.000 | 0,13044 € | 3.652,32 € |
| 40.000 | 0,12614 € | 5.045,60 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

