
P6KE22CA | |
|---|---|
DigiKey Part Number | 4878-P6KE22CACT-ND - Cut Tape (CT) 4878-P6KE22CATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE22CA |
Description | TVS DIODE 18.8VWM 30.6V DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30.6V Clamp 20A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | P6KE22CA Models |
Category | Current - Peak Pulse (10/1000µs) 20A |
Mfr | Power - Peak Pulse 600W |
Packaging Cut Tape (CT) Tape & Box (TB) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 18.8V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 20.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 30.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,27100 € | 2,71 € |
| 100 | 0,17170 € | 17,17 € |
| 500 | 0,12864 € | 64,32 € |
| 1.000 | 0,11473 € | 114,73 € |
| 2.000 | 0,10301 € | 206,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11994 € | 479,76 € |
| 8.000 | 0,06714 € | 537,12 € |
| 12.000 | 0,06587 € | 790,44 € |
| 20.000 | 0,06247 € | 1.249,40 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

