
DI78L15ZAB | |
|---|---|
DigiKey Part Number | 4878-DI78L15ZABCT-ND - Cut Tape (CT) 4878-DI78L15ZABTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DI78L15ZAB |
Description | IC REG LINEAR 15V 100MA TO92 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92 |
Datasheet | Datasheet |
EDA/CAD Models | DI78L15ZAB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 15V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.7V @ 40mA | |
Current - Output | ||
Current - Quiescent (Iq) | 6.5 mA | |
PSRR | 39dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,08000 € | 0,80 € |
| 25 | 0,07040 € | 1,76 € |
| 100 | 0,05960 € | 5,96 € |
| 250 | 0,05436 € | 13,59 € |
| 500 | 0,05118 € | 25,59 € |
| 1.000 | 0,04860 € | 48,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,04647 € | 92,94 € |
| 4.000 | 0,04472 € | 178,88 € |
| 6.000 | 0,04384 € | 263,04 € |
| 10.000 | 0,04286 € | 428,60 € |
| 14.000 | 0,04229 € | 592,06 € |
| 20.000 | 0,04174 € | 834,80 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |


