
P6KE13CA | |
|---|---|
DigiKey Part Number | 4878-P6KE13CACT-ND - Cut Tape (CT) 4878-P6KE13CATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE13CA |
Description | TVS DIODE 11.1VWM 18.2V DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 34A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | P6KE13CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 11.1V | |
Voltage - Breakdown (Min) | 12.4V | |
Voltage - Clamping (Max) @ Ipp | 18.2V | |
Current - Peak Pulse (10/1000µs) | 34A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,33700 € | 3,37 € |
| 100 | 0,23700 € | 23,70 € |
| 500 | 0,20664 € | 103,32 € |
| 1.000 | 0,12566 € | 125,66 € |
| 2.000 | 0,10059 € | 201,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11808 € | 472,32 € |
| 8.000 | 0,06627 € | 530,16 € |
| 12.000 | 0,06541 € | 784,92 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

