
P6KE12CA | |
|---|---|
DigiKey Part Number | 4878-P6KE12CACT-ND - Cut Tape (CT) 4878-P6KE12CATB-ND |
Manufacturer | |
Manufacturer Product Number | P6KE12CA |
Description | TVS DIODE 10.2VWM 16.7V DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16.7V Clamp 37A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | P6KE12CA Models |
Category | Current - Peak Pulse (10/1000µs) 37A |
Mfr | Power - Peak Pulse 600W |
Packaging Cut Tape (CT) Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 10.2V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 11.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 16.7V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08988 € | 359,52 € |
| 8.000 | 0,08192 € | 655,36 € |
| 12.000 | 0,07905 € | 948,60 € |
| Unit Price without VAT: | 0,08988 € |
|---|---|
| Unit Price with VAT: | 0,10696 € |

