
P6KE12A | |
|---|---|
DigiKey Part Number | 4878-P6KE12ACT-ND - Cut Tape (CT) 4878-P6KE12ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE12A |
Description | TVS DIODE 10.2VWM 16.7V DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16.7V Clamp 37A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | P6KE12A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10.2V | |
Voltage - Breakdown (Min) | 11.4V | |
Voltage - Clamping (Max) @ Ipp | 16.7V | |
Current - Peak Pulse (10/1000µs) | 37A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,33300 € | 3,33 € |
| 100 | 0,23280 € | 23,28 € |
| 500 | 0,20494 € | 102,47 € |
| 1.000 | 0,14085 € | 140,85 € |
| 2.000 | 0,09845 € | 196,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10289 € | 411,56 € |
| 8.000 | 0,08434 € | 674,72 € |
| 12.000 | 0,07659 € | 919,08 € |
| 20.000 | 0,07506 € | 1.501,20 € |
| 28.000 | 0,06498 € | 1.819,44 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

