
UF600J | |
|---|---|
DigiKey Part Number | 4878-UF600JCT-ND - Cut Tape (CT) 4878-UF600JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UF600J |
Description | DIODE STANDARD 600V 6A P600 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 6A Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | UF600J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 100 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | P600 | |
Operating Temperature - Junction | -50°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,42900 € | 4,29 € |
| 100 | 0,31330 € | 31,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,19122 € | 95,61 € |
| 1.000 | 0,16265 € | 162,65 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |










