
P6KE100A | |
|---|---|
DigiKey Part Number | 4878-P6KE100ACT-ND - Cut Tape (CT) 4878-P6KE100ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE100A |
Description | TVS DIODE 85.5VWM 137V DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 4.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | P6KE100A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 85.5V | |
Voltage - Breakdown (Min) | 95V | |
Voltage - Clamping (Max) @ Ipp | 137V | |
Current - Peak Pulse (10/1000µs) | 4.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,26900 € | 2,69 € |
| 100 | 0,17040 € | 17,04 € |
| 500 | 0,12762 € | 63,81 € |
| 1.000 | 0,11378 € | 113,78 € |
| 2.000 | 0,10213 € | 204,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09230 € | 369,20 € |
| 8.000 | 0,08403 € | 672,24 € |
| 12.000 | 0,07982 € | 957,84 € |
| 20.000 | 0,07508 € | 1.501,60 € |
| 28.000 | 0,07228 € | 2.023,84 € |
| 40.000 | 0,06955 € | 2.782,00 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

