Diode 1400 V 6A Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P600U

DigiKey Part Number
4878-P600UCT-ND - Cut Tape (CT)
4878-P600UTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P600U
Description
DIODE STANDARD 1400V 6A P600
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 1400 V 6A Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
P600U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1400 V
Current - Average Rectified (Io)
6A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 6 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1.5 µs
Current - Reverse Leakage @ Vr
5 µA @ 1400 V
Capacitance @ Vr, F
-
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
P600
Operating Temperature - Junction
-50°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 898
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,81000 €0,81 €
100,49600 €4,96 €
1000,35220 €35,22 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,27148 €135,74 €
1.0000,17900 €179,00 €
Manufacturers Standard Package
Unit Price without VAT:0,81000 €
Unit Price with VAT:0,96390 €