
P600K | |
|---|---|
DigiKey Part Number | 4878-P600KCT-ND - Cut Tape (CT) 4878-P600KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P600K |
Description | DIODE STANDARD 800V 6A P600 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 6A Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | P600K Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.5 µs |
Packaging Cut Tape (CT) Tape & Box (TB) | Current - Reverse Leakage @ Vr 10 µA @ 800 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 800 V | Supplier Device Package P600 |
Current - Average Rectified (Io) 6A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 6 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28300 € | 2,83 € |
| 100 | 0,17910 € | 17,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,13434 € | 67,17 € |
| 1.000 | 0,11990 € | 119,90 € |
| 1.500 | 0,11251 € | 168,76 € |
| 2.500 | 0,10421 € | 260,52 € |
| 3.500 | 0,09929 € | 347,51 € |
| 5.000 | 0,09450 € | 472,50 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

