
P600J | |
|---|---|
DigiKey Part Number | 4878-P600JCT-ND - Cut Tape (CT) 4878-P600JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P600J |
Description | DIODE STANDARD 600V 6A P600 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 6A Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | P600J Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.5 µs |
Packaging Cut Tape (CT) Tape & Box (TB) | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package P600 |
Current - Average Rectified (Io) 6A | Operating Temperature - Junction -50°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 6 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,26800 € | 2,68 € |
| 100 | 0,16960 € | 16,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,12704 € | 63,52 € |
| 1.000 | 0,11326 € | 113,26 € |
| 1.500 | 0,10623 € | 159,34 € |
| 2.500 | 0,09832 € | 245,80 € |
| 3.500 | 0,09363 € | 327,71 € |
| 5.000 | 0,08907 € | 445,35 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |








