


P4SMAJ85CA-AQ | |
|---|---|
DigiKey Part Number | 4878-P4SMAJ85CA-AQTR-ND |
Manufacturer | |
Manufacturer Product Number | P4SMAJ85CA-AQ |
Description | TVS DIODE 85VWM 137VC DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 2.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMAJ85CA-AQ Models |
Category | Current - Peak Pulse (10/1000µs) 2.9A |
Mfr | Power - Peak Pulse 400W |
Packaging Bulk | Power Line Protection No |
Part Status Active | Operating Temperature -50°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 85V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 94.4V | Package / Case DO-214AC, SMA |
Voltage - Clamping (Max) @ Ipp 137V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,07021 € | 526,57 € |
| 15.000 | 0,06478 € | 971,70 € |
| Unit Price without VAT: | 0,07021 € |
|---|---|
| Unit Price with VAT: | 0,08355 € |

