14.4V Clamp 27.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14.4V Clamp 27.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
DO-214AC, SMA

P4SMAJ8.5A

DigiKey Part Number
4878-P4SMAJ8.5ATR-ND - Tape & Reel (TR)
4878-P4SMAJ8.5ACT-ND - Cut Tape (CT)
4878-P4SMAJ8.5ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P4SMAJ8.5A
Description
TVS DIODE 8.5VWM 14.4V DO214AC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
14.4V Clamp 27.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
P4SMAJ8.5A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
27.8A
Mfr
Power - Peak Pulse
400W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-50°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
8.5V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
9.4V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
14.4V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.565
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,19200 €1,92 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.5000,05347 €401,02 €
15.0000,04869 €730,35 €
22.5000,04646 €1.045,35 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,36890 €