Similar



P4SMAJ8.0 | |
|---|---|
DigiKey Part Number | 4878-P4SMAJ8.0-ND |
Manufacturer | |
Manufacturer Product Number | P4SMAJ8.0 |
Description | TVS DIODE 8VWM 15VC DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 26.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMAJ8.0 Models |
Category | Current - Peak Pulse (10/1000µs) 26.7A |
Mfr | Power - Peak Pulse 400W |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 8V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 8.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 15V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTVS8V5S1UR,115 | Nexperia USA Inc. | 17.803 | 1727-5884-1-ND | 0,49000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,04779 € | 358,43 € |
| Unit Price without VAT: | 0,04779 € |
|---|---|
| Unit Price with VAT: | 0,05687 € |


