Similar



P4SMAJ64A | |
|---|---|
DigiKey Part Number | 4878-P4SMAJ64ATR-ND |
Manufacturer | |
Manufacturer Product Number | P4SMAJ64A |
Description | TVS DIODE 64VWM 103VC DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 3.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMAJ64A Models |
Category | Current - Peak Pulse (10/1000µs) 3.9A |
Mfr | Power - Peak Pulse 400W |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 64V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 71.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 103V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTVS64VS1UR,115 | Nexperia USA Inc. | 32.810 | 1727-5880-1-ND | 0,49000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,05138 € | 385,35 € |
| 15.000 | 0,04676 € | 701,40 € |
| 22.500 | 0,04440 € | 999,00 € |
| 37.500 | 0,04424 € | 1.659,00 € |
| Unit Price without VAT: | 0,05138 € |
|---|---|
| Unit Price with VAT: | 0,06114 € |


