


P4SMAJ6.5A | |
|---|---|
DigiKey Part Number | 4878-P4SMAJ6.5ATR-ND - Tape & Reel (TR) 4878-P4SMAJ6.5ACT-ND - Cut Tape (CT) 4878-P4SMAJ6.5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMAJ6.5A |
Description | TVS DIODE 6.5VWM 11.2V DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 11.2V Clamp 35.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMAJ6.5A Models |
Category | Current - Peak Pulse (10/1000µs) 35.7A |
Mfr | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 6.5V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 7.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 11.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTVS6V5S1UR,115 | Nexperia USA Inc. | 341 | 1727-5881-1-ND | 0,49000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,18700 € | 1,87 € |
| 100 | 0,12990 € | 12,99 € |
| 500 | 0,11494 € | 57,47 € |
| 1.000 | 0,09245 € | 92,45 € |
| 2.000 | 0,08621 € | 172,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,04759 € | 356,93 € |
| 15.000 | 0,04589 € | 688,35 € |
| 22.500 | 0,04419 € | 994,27 € |
| 37.500 | 0,04292 € | 1.609,50 € |
| 52.500 | 0,04165 € | 2.186,62 € |
| 75.000 | 0,04081 € | 3.060,75 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

