


P4SMAJ58A | |
|---|---|
DigiKey Part Number | 4878-P4SMAJ58ATR-ND - Tape & Reel (TR) 4878-P4SMAJ58ACT-ND - Cut Tape (CT) 4878-P4SMAJ58ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMAJ58A |
Description | TVS DIODE 58VWM 93.6VC DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp 4.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMAJ58A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58V | |
Voltage - Breakdown (Min) | 64.4V | |
Voltage - Clamping (Max) @ Ipp | 93.6V | |
Current - Peak Pulse (10/1000µs) | 4.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,18900 € | 1,89 € |
| 100 | 0,13160 € | 13,16 € |
| 500 | 0,11638 € | 58,19 € |
| 1.000 | 0,09362 € | 93,62 € |
| 2.000 | 0,08729 € | 174,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,04991 € | 374,33 € |
| 15.000 | 0,04734 € | 710,10 € |
| 22.500 | 0,04496 € | 1.011,60 € |
| 37.500 | 0,04343 € | 1.628,63 € |
| 52.500 | 0,04217 € | 2.213,93 € |
| 75.000 | 0,03914 € | 2.935,50 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

