93.6V Clamp 4.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
93.6V Clamp 4.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
DO-214AC, SMA

P4SMAJ58A

DigiKey Part Number
4878-P4SMAJ58ATR-ND - Tape & Reel (TR)
4878-P4SMAJ58ACT-ND - Cut Tape (CT)
4878-P4SMAJ58ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P4SMAJ58A
Description
TVS DIODE 58VWM 93.6VC DO214AC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
93.6V Clamp 4.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
P4SMAJ58A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
4.3A
Mfr
Power - Peak Pulse
400W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-50°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
58V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
64.4V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
93.6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PTVS58VS1UR,115Nexperia USA Inc.132.8301727-PTVS58VS1UR,115CT-ND0,49000 €Similar
In-Stock: 3.296
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,27000 €0,27 €
100,18700 €1,87 €
1000,12990 €12,99 €
5000,11494 €57,47 €
1.0000,09245 €92,45 €
2.0000,08621 €172,42 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.5000,04929 €369,68 €
15.0000,04676 €701,40 €
22.5000,04440 €999,00 €
37.5000,04289 €1.608,38 €
52.5000,04164 €2.186,10 €
75.0000,03865 €2.898,75 €
Manufacturers Standard Package
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,32130 €