


P4SMAJ36CA | |
|---|---|
DigiKey Part Number | 4878-P4SMAJ36CATR-ND - Tape & Reel (TR) 4878-P4SMAJ36CACT-ND - Cut Tape (CT) 4878-P4SMAJ36CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMAJ36CA |
Description | TVS DIODE 36VWM 58.1VC DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 6.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMAJ36CA Models |
Category | Current - Peak Pulse (10/1000µs) 6.9A |
Mfr | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 36V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 40V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 58.1V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19200 € | 1,92 € |
| 100 | 0,12040 € | 12,04 € |
| 500 | 0,08914 € | 44,57 € |
| 1.000 | 0,07905 € | 79,05 € |
| 2.000 | 0,07052 € | 141,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,05781 € | 433,57 € |
| 15.000 | 0,05263 € | 789,45 € |
| 22.500 | 0,04999 € | 1.124,78 € |
| 37.500 | 0,04703 € | 1.763,62 € |
| 52.500 | 0,04527 € | 2.376,67 € |
| 75.000 | 0,04357 € | 3.267,75 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

