


P4SMAJ36A | |
|---|---|
DigiKey Part Number | 4878-P4SMAJ36ACT-ND - Cut Tape (CT) 4878-P4SMAJ36ADKR-ND - Digi-Reel® 4878-P4SMAJ36ATR-ND |
Manufacturer | |
Manufacturer Product Number | P4SMAJ36A |
Description | TVS DIODE 36VWM 58.1VC DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 6.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMAJ36A Models |
Category | Current - Peak Pulse (10/1000µs) 6.9A |
Mfr | Power - Peak Pulse 400W |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 36V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 40V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 58.1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ36A-E3/61 | Vishay General Semiconductor - Diodes Division | 15.353 | SMAJ36A-E3/61GICT-ND | 0,45000 € | Similar |
| PTVS36VS1UR,115 | Nexperia USA Inc. | 564 | 1727-5872-1-ND | 0,50000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,07800 € | 0,78 € |
| 25 | 0,06800 € | 1,70 € |
| 100 | 0,05760 € | 5,76 € |
| 250 | 0,05252 € | 13,13 € |
| 500 | 0,04948 € | 24,74 € |
| 1.000 | 0,04697 € | 46,97 € |
| 2.500 | 0,04433 € | 110,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,05594 € | 419,55 € |
| 15.000 | 0,05090 € | 763,50 € |
| 22.500 | 0,04833 € | 1.087,42 € |
| 37.500 | 0,04545 € | 1.704,38 € |
| 52.500 | 0,04374 € | 2.296,35 € |
| 75.000 | 0,04208 € | 3.156,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

