


P4SMAJ28CA | |
|---|---|
DigiKey Part Number | 4878-P4SMAJ28CATR-ND - Tape & Reel (TR) 4878-P4SMAJ28CACT-ND - Cut Tape (CT) 4878-P4SMAJ28CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMAJ28CA |
Description | TVS DIODE 28VWM 45.4VC DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 8.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMAJ28CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 8.8A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,20000 € | 2,00 € |
| 100 | 0,13920 € | 13,92 € |
| 500 | 0,12230 € | 61,15 € |
| 1.000 | 0,09952 € | 99,52 € |
| 2.000 | 0,09741 € | 194,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,05377 € | 403,27 € |
| 15.000 | 0,04976 € | 746,40 € |
| 22.500 | 0,04650 € | 1.046,25 € |
| 37.500 | 0,04470 € | 1.676,25 € |
| 52.500 | 0,04301 € | 2.258,03 € |
| 75.000 | 0,04052 € | 3.039,00 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

