


P4SMAJ16CA | |
|---|---|
DigiKey Part Number | 4878-P4SMAJ16CACT-ND - Cut Tape (CT) 4878-P4SMAJ16CADKR-ND - Digi-Reel® 4878-P4SMAJ16CATR-ND |
Manufacturer | |
Manufacturer Product Number | P4SMAJ16CA |
Description | TVS DIODE 16VWM 26VC DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 15.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMAJ16CA Models |
Category | Current - Peak Pulse (10/1000µs) 15.4A |
Mfr | Power - Peak Pulse 400W |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 16V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 17.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 26V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,08100 € | 0,81 € |
| 25 | 0,07040 € | 1,76 € |
| 100 | 0,05970 € | 5,97 € |
| 250 | 0,05456 € | 13,64 € |
| 500 | 0,05140 € | 25,70 € |
| 1.000 | 0,04882 € | 48,82 € |
| 2.500 | 0,04609 € | 115,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,05781 € | 433,57 € |
| 15.000 | 0,05263 € | 789,45 € |
| 22.500 | 0,04999 € | 1.124,78 € |
| 37.500 | 0,04703 € | 1.763,62 € |
| 52.500 | 0,04527 € | 2.376,67 € |
| 75.000 | 0,04357 € | 3.267,75 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

