


P4SMA480C | |
|---|---|
DigiKey Part Number | 4878-P4SMA480C-ND |
Manufacturer | |
Manufacturer Product Number | P4SMA480C |
Description | TVS DIODE 388VWM 686VC DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 686V Clamp 580mA Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMA480C Models |
Category | Current - Peak Pulse (10/1000µs) 580mA |
Mfr | Power - Peak Pulse 400W |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 388V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 432V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 686V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,09300 € | 697,50 € |
| Unit Price without VAT: | 0,09300 € |
|---|---|
| Unit Price with VAT: | 0,11067 € |

