


P4SMA480A | |
|---|---|
DigiKey Part Number | 4878-P4SMA480A-ND |
Manufacturer | |
Manufacturer Product Number | P4SMA480A |
Description | TVS DIODE 408VWM 658VC DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 658V Clamp 610mA Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMA480A Models |
Category | Current - Peak Pulse (10/1000µs) 610mA |
Mfr | Power - Peak Pulse 400W |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 408V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 456V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 658V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,10578 € | 793,35 € |
| Unit Price without VAT: | 0,10578 € |
|---|---|
| Unit Price with VAT: | 0,12588 € |

