


P4SMA350C | |
|---|---|
DigiKey Part Number | 4878-P4SMA350C-ND |
Manufacturer | |
Manufacturer Product Number | P4SMA350C |
Description | TVS DIODE 284VWM 504VC DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 504V Clamp 790mA Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMA350C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 284V | |
Voltage - Breakdown (Min) | 315V | |
Voltage - Clamping (Max) @ Ipp | 504V | |
Current - Peak Pulse (10/1000µs) | 790mA | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,09615 € | 721,12 € |
| Unit Price without VAT: | 0,09615 € |
|---|---|
| Unit Price with VAT: | 0,11442 € |

