414V Clamp 970mA Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
414V Clamp 970mA Ipp Tvs Diode Surface Mount DO-214AC (SMA)
DO-214AC, SMA

P4SMA300CA

DigiKey Part Number
4878-P4SMA300CATR-ND
Manufacturer
Manufacturer Product Number
P4SMA300CA
Description
TVS DIODE 256VWM 414VC DO214AC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
414V Clamp 970mA Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
P4SMA300CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
970mA
Mfr
Power - Peak Pulse
400W
Packaging
Bulk
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-50°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
256V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
285V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
414V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
7.5000,10084 €756,30 €
15.0000,10040 €1.506,00 €
Manufacturers Standard Package
Unit Price without VAT:0,10084 €
Unit Price with VAT:0,12000 €