
P4KE6.8CA | |
|---|---|
DigiKey Part Number | 4878-P4KE6.8CACT-ND - Cut Tape (CT) 4878-P4KE6.8CATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P4KE6.8CA |
Description | TVS DIODE 5.8VWM 10.5V DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10.5V Clamp 40A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | P4KE6.8CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.8V | |
Voltage - Breakdown (Min) | 6.45V | |
Voltage - Clamping (Max) @ Ipp | 10.5V | |
Current - Peak Pulse (10/1000µs) | 40A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29900 € | 2,99 € |
| 100 | 0,19100 € | 19,10 € |
| 500 | 0,14390 € | 71,95 € |
| 1.000 | 0,12871 € | 128,71 € |
| 2.000 | 0,11591 € | 231,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10514 € | 420,56 € |
| 8.000 | 0,09607 € | 768,56 € |
| 12.000 | 0,09145 € | 1.097,40 € |
| 20.000 | 0,08626 € | 1.725,20 € |
| 28.000 | 0,08318 € | 2.329,04 € |
| 40.000 | 0,08020 € | 3.208,00 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

