344V Clamp 1.2A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4KE250CA

DigiKey Part Number
4878-P4KE250CACT-ND - Cut Tape (CT)
4878-P4KE250CATB-ND
Manufacturer
Manufacturer Product Number
P4KE250CA
Description
TVS DIODE 214VWM 344VC DO204AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
344V Clamp 1.2A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
EDA/CAD Models
P4KE250CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
1.2A
Mfr
Power - Peak Pulse
400W
Packaging
Cut Tape (CT)
Bulk
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-50°C ~ 175°C (TJ)
Bidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
214V
Package / Case
DO-204AC, DO-15, Axial
Voltage - Breakdown (Min)
237V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
344V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4.0000,15578 €623,12 €
8.0000,15410 €1.232,80 €
Manufacturers Standard Package
Unit Price without VAT:0,15578 €
Unit Price with VAT:0,18538 €