
P4KE100A | |
|---|---|
DigiKey Part Number | 4878-P4KE100ACT-ND - Cut Tape (CT) 4878-P4KE100ATB-ND |
Manufacturer | |
Manufacturer Product Number | P4KE100A |
Description | TVS DIODE 85.5VWM 137V DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 3A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | P4KE100A Models |
Category | Current - Peak Pulse (10/1000µs) 3A |
Mfr | Power - Peak Pulse 400W |
Packaging Cut Tape (CT) Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 85.5V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 95V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 137V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08508 € | 340,32 € |
| 8.000 | 0,07745 € | 619,60 € |
| 12.000 | 0,07375 € | 885,00 € |
| Unit Price without VAT: | 0,08508 € |
|---|---|
| Unit Price with VAT: | 0,10125 € |

