
P2500Y | |
|---|---|
DigiKey Part Number | 4878-P2500YCT-ND - Cut Tape (CT) 4878-P2500YTB-ND |
Manufacturer | |
Manufacturer Product Number | P2500Y |
Description | DIODE AVALANCHE 2000V 25A P600 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 2000 V 25A Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | P2500Y Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.5 µs |
Packaging Cut Tape (CT) Bulk | Current - Reverse Leakage @ Vr 10 µA @ 2000 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 2000 V | Supplier Device Package P600 |
Current - Average Rectified (Io) 25A | Operating Temperature - Junction -50°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 25 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,23500 € | 12,35 € |
| 25 | 1,12440 € | 28,11 € |
| 100 | 1,00340 € | 100,34 € |
| 250 | 0,94572 € | 236,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,98640 € | 493,20 € |
| 1.000 | 0,91131 € | 911,31 € |
| 1.500 | 0,87307 € | 1.309,61 € |
| 2.500 | 0,83011 € | 2.075,28 € |
| 3.500 | 0,80467 € | 2.816,34 € |
| 5.000 | 0,77996 € | 3.899,80 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,98730 € |

