
P2500K | |
|---|---|
DigiKey Part Number | 4878-P2500KCT-ND - Cut Tape (CT) 4878-P2500KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P2500K |
Description | DIODE STANDARD 800V 25A P600 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 25A Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | P2500K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 25A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 25 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 800 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | P600 | |
Operating Temperature - Junction | -50°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 0,92700 € | 9,27 € |
| 100 | 0,62070 € | 62,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,48932 € | 244,66 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,73740 € |

