Diode 200 V 25A Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P2500D

DigiKey Part Number
4878-P2500DCT-ND - Cut Tape (CT)
4878-P2500DTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P2500D
Description
DIODE STANDARD 200V 25A P600
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Diode 200 V 25A Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
P2500D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
25A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 25 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1.5 µs
Current - Reverse Leakage @ Vr
10 µA @ 200 V
Capacitance @ Vr, F
-
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
P600
Operating Temperature - Junction
-50°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 255
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,43000 €1,43 €
100,90700 €9,07 €
1000,60650 €60,65 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,57338 €286,69 €
1.0000,44558 €445,58 €
1.5000,41517 €622,75 €
2.5000,38021 €950,52 €
3.5000,37737 €1.320,79 €
5.0000,36372 €1.818,60 €
Manufacturers Standard Package
Unit Price without VAT:1,43000 €
Unit Price with VAT:1,70170 €