
P2500D | |
|---|---|
DigiKey Part Number | 4878-P2500DCT-ND - Cut Tape (CT) 4878-P2500DTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P2500D |
Description | DIODE STANDARD 200V 25A P600 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 25A Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | P2500D Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.5 µs |
Packaging Cut Tape (CT) Tape & Box (TB) | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package P600 |
Current - Average Rectified (Io) 25A | Operating Temperature - Junction -50°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 25 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 10 | 0,97500 € | 9,75 € |
| 100 | 0,65200 € | 65,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,51360 € | 256,80 € |
| 1.000 | 0,46904 € | 469,04 € |
| 1.500 | 0,44635 € | 669,53 € |
| 2.500 | 0,42083 € | 1.052,08 € |
| 3.500 | 0,40572 € | 1.420,02 € |
| 5.000 | 0,39103 € | 1.955,15 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,83260 € |

